Parametric Equivalent

ADC31JB68RTAT | |
|---|---|
DigiKey Part Number | 296-42981-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC31JB68RTAT |
Description | IC ADC 16BIT PIPELINED 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADC31JB68RTAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | JESD204B | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.15V ~ 1.25V, 1.7V ~ 1.9V, 2.85V ~ 3.15V | |
Voltage - Supply, Digital | 1.15V ~ 1.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.1,626.97396 | kr.406,743.49 |
| Unit Price without VAT: | kr.1,626.97396 |
|---|---|
| Unit Price with VAT: | kr.2,033.71745 |



