
ADC31JB68EVM | |
|---|---|
DigiKey Part Number | 296-45579-ND |
Manufacturer | |
Manufacturer Product Number | ADC31JB68EVM |
Description | EVAL BOARD FOR ADC31JB68 |
Customer Reference | |
Detailed Description | ADC31JB68 - 16 Bit 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500M | |
Data Interface | Serial JESD204B, SPI™ | |
Input Range | 1.7Vpp | |
Power (Typ) @ Conditions | 915mW @ 500MSPS | |
Utilized IC / Part | ADC31JB68 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,136.32000 | kr.6,136.32 |
| Unit Price without VAT: | kr.6,136.32000 |
|---|---|
| Unit Price with VAT: | kr.7,670.40000 |


