ADC31JB68RTAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.1,626.97396
Datasheet
DS90UR903QSQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC31JB68RTAT

DigiKey Part Number
296-42981-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC31JB68RTAT
Description
IC ADC 16BIT PIPELINED 40WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADC31JB68RTAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500M
Number of Inputs
1
Input Type
Differential
Data Interface
JESD204B
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.15V ~ 1.25V, 1.7V ~ 1.9V, 2.85V ~ 3.15V
Voltage - Supply, Digital
1.15V ~ 1.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.1,626.97396kr.406,743.49
Manufacturers Standard Package
Unit Price without VAT:kr.1,626.97396
Unit Price with VAT:kr.2,033.71745