74CB3Q3253DBQRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4.756
Unit Price: kr.4.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 78
Unit Price: kr.6.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 19
Unit Price: kr.3.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.37908
Datasheet
Multiplexer/Demultiplexer 2 x 4:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CB3Q3253DBQRG4

DigiKey Part Number
74CB3Q3253DBQRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CB3Q3253DBQRG4
Description
IC MUX/DEMUX 2 X 4:1 16-SSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74CB3Q3253DBQRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Multiplexer/Demultiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.39877kr.8,496.92
5.000kr.3.31739kr.16,586.95
7.500kr.3.27663kr.24,574.72
12.500kr.3.23148kr.40,393.50
17.500kr.3.20508kr.56,088.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.39877
Unit Price with VAT:kr.4.24846