PI3B3253QEX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 19
Unit Price: kr.3.11000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 490
Unit Price: kr.3.11000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.02106
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.39877
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 80
Unit Price: kr.6.66000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.98168
Datasheet

Similar


Texas Instruments
In Stock: 3.504
Unit Price: kr.4.95000
Datasheet

Similar


Texas Instruments
In Stock: 12.905
Unit Price: kr.4.88000
Datasheet
Multiplexer/Demultiplexer 2 x 4:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B3253QEX

DigiKey Part Number
PI3B3253QEXDITR-ND - Tape & Reel (TR)
PI3B3253QEXDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PI3B3253QEX
Description
IC MUX/DEMUX 2 X 4:1 16-QSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.37908kr.3,447.70
5.000kr.1.34031kr.6,701.55
7.500kr.1.32091kr.9,906.83
12.500kr.1.29941kr.16,242.62
17.500kr.1.28684kr.22,519.70
25.000kr.1.27475kr.31,868.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.37908
Unit Price with VAT:kr.1.72385