Multiplexer/Demultiplexer 2 x 4:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3253DS,118

DigiKey Part Number
1727-4405-2-ND - Tape & Reel (TR)
1727-4405-1-ND - Cut Tape (CT)
1727-4405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CBTLV3253DS,118
Description
IC MUX/DEMUX 2 X 4:1 16-SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SSOP (0.154", 3.90mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-SSOP
Circuit
2 x 4:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CB3Q3253DBQRTexas Instruments3.479296-17283-1-NDkr.4.95000Similar
SN74CBTLV3253DBQRTexas Instruments1.337296-9130-1-NDkr.4.88000Similar
In-Stock: 2.206
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.96100kr.29.61
25kr.2.65520kr.66.38
100kr.2.31920kr.231.92
250kr.2.15940kr.539.85
500kr.2.06304kr.1,031.52
1.000kr.2.02538kr.2,025.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.90000kr.4,750.00
5.000kr.1.84952kr.9,247.60
7.500kr.1.82425kr.13,681.88
12.500kr.1.79625kr.22,453.12
17.500kr.1.77989kr.31,148.08
25.000kr.1.76415kr.44,103.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500