
30-01981 | |
---|---|
DigiKey Part Number | 839-30-01981-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01981 |
Description | CABLE 2COND 32AWG BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 32 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0094" (0.240mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.96000 | kr.16.96 |
2 | kr.16.19000 | kr.32.38 |
3 | kr.15.72333 | kr.47.17 |
5 | kr.15.18000 | kr.75.90 |
7 | kr.14.82000 | kr.103.74 |
10 | kr.14.45800 | kr.144.58 |
25 | kr.13.54760 | kr.338.69 |
50 | kr.12.89600 | kr.644.80 |
100 | kr.12.27070 | kr.1,227.07 |
Unit Price without VAT: | kr.16.96000 |
---|---|
Unit Price with VAT: | kr.21.20000 |