
2713/2 | |
|---|---|
DigiKey Part Number | W27132B-100-ND |
Manufacturer | |
Manufacturer Product Number | 2713/2 |
Description | CABLE 2COND 36AWG BLACK SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 36 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 25/50 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 200 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0100" (0.254mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.35.36240 | kr.3,536.24 |
| 200 | kr.33.61155 | kr.6,722.31 |
| 300 | kr.32.62047 | kr.9,786.14 |
| 500 | kr.31.40540 | kr.15,702.70 |
| 700 | kr.30.62499 | kr.21,437.49 |
| 1.000 | kr.29.81417 | kr.29,814.17 |
| Unit Price without VAT: | kr.35.36240 |
|---|---|
| Unit Price with VAT: | kr.44.20300 |

