
30-01981 | |
---|---|
DigiKey Part Number | 839-30-01981-ND |
Manufacturer | |
Manufacturer Product Number | 30-01981 |
Description | CABLE 2COND 32AWG BLACK 502' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 32 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0094" (0.240mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,315.90000 | kr.1,315.90 |
2 | kr.1,251.74500 | kr.2,503.49 |
3 | kr.1,215.44667 | kr.3,646.34 |
5 | kr.1,170.97000 | kr.5,854.85 |
7 | kr.1,142.40857 | kr.7,996.86 |
10 | kr.1,112.76200 | kr.11,127.62 |
25 | kr.1,039.38800 | kr.25,984.70 |
50 | kr.986.44600 | kr.49,322.30 |
Unit Price without VAT: | kr.1,315.90000 |
---|---|
Unit Price with VAT: | kr.1,644.87500 |