Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RW-200-E-1-0-SP | |
|---|---|
DigiKey Part Number | 1111-RW-200-E-1-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RW-200-E-1-0-SP |
Description | RW-200-E-1-0-SP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.067" (1.70mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 200°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 100.0' (30.5m) | Shelf Life 36 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9-1899549-3 | TE Connectivity | 0 | 1111-9-1899549-3-ND | kr.114.72230 | Parametric Equivalent |
| 9-1899549-3 | TE Connectivity Aerospace, Defense and Marine | 0 | A118939-30-ND | kr.97.55301 | Parametric Equivalent |
| F6001IN BK005 | Alpha Wire | 100 | F6001INBK005-ND | kr.97.66710 | Parametric Equivalent |
| NST-1-BLACK | 3M | 0 | NST-1-BLACK-ND | kr.56.58007 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.1,320.91747 | kr.198,137.62 |
| Unit Price without VAT: | kr.1,320.91747 |
|---|---|
| Unit Price with VAT: | kr.1,651.14684 |




