Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9-1899549-3 | |
|---|---|
DigiKey Part Number | A118939-30-ND |
Manufacturer | |
Manufacturer Product Number | 9-1899549-3 |
Description | HEATSHRINK RW-16-1-0-SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 98.4' (30.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.070" (1.78mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -70°C ~ 121°C |
Shrinkage Ratio | Shrink Temperature 175°C |
Length 98.4' (30.0m) | Base Product Number |
Inner Diameter - Supplied 1.000" (25.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9-1899549-3 | TE Connectivity | 0 | 1111-9-1899549-3-ND | kr.114.72230 | Parametric Equivalent |
| F6001IN BK005 | Alpha Wire | 100 | F6001INBK005-ND | kr.97.66710 | Parametric Equivalent |
| NST-1-BLACK | 3M | 0 | NST-1-BLACK-ND | kr.56.58007 | Parametric Equivalent |
| RW-200-E-1-0-SP | TE Connectivity | 0 | 1111-RW-200-E-1-0-SP-ND | kr.1,320.91747 | Parametric Equivalent |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 7.500 | kr.97.55301 | kr.731,647.57 |
| Unit Price without VAT: | kr.97.55301 |
|---|---|
| Unit Price with VAT: | kr.121.94126 |





