9-1899549-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.1,320.91747
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.97.55301
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 100
Unit Price: kr.97.66710
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.56.58007
Datasheet
New Product
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 98.4' (30.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-1899549-3

DigiKey Part Number
1111-9-1899549-3-ND
Manufacturer
Manufacturer Product Number
9-1899549-3
Description
RW-16-1-0-SP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
1.000" (25.40mm)
Mfr
Inner Diameter - Recovered
0.500" (12.70mm)
Series
Recovered Wall Thickness
0.070" (1.78mm)
Packaging
Spool
Material
Part Status
Active
Features
Flame Retardant, Fluid Resistant
Type
Color
Shrinkage Ratio
Operating Temperature
-70°C ~ 121°C
Length
98.4' (30.0m)
Shrink Temperature
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RW-200-E-1-0-SPTE Connectivity01111-RW-200-E-1-0-SP-NDkr.1,320.91747Parametric Equivalent
9-1899549-3TE Connectivity Aerospace, Defense and Marine0A118939-30-NDkr.97.55301Parametric Equivalent
F6001IN BK005Alpha Wire100F6001INBK005-NDkr.97.66710Parametric Equivalent
NST-1-BLACK3M0NST-1-BLACK-NDkr.56.58007Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
7.500kr.114.72230kr.860,417.25
Unit Price without VAT:kr.114.72230
Unit Price with VAT:kr.143.40288