New Product
RFID Antenna 13.56MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Antenna 13.56MHz
L001047-03

L001047-03

DigiKey Part Number
994-L001047-03-ND
Manufacturer
Manufacturer Product Number
L001047-03
Description
FPC ANT, 13.56MHZ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RFID Antenna 13.56MHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bag
Part Status
Active
Frequency
13.56MHz
Features
Near Field Communications (NFC)
Size / Dimension
32.24mm L x 23.00mm W x 0.12mm H
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.7.39000kr.7.39
10kr.5.33000kr.53.30
50kr.4.51120kr.225.56
100kr.4.25730kr.425.73
250kr.3.98916kr.997.29
500kr.3.82766kr.1,913.83
1.000kr.3.69461kr.3,694.61
2.500kr.3.55420kr.8,885.50
5.000kr.3.46954kr.17,347.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.39000
Unit Price with VAT:kr.9.23750