



823902-SF | |
|---|---|
DigiKey Part Number | 817-823902-SF-ND |
Manufacturer | |
Manufacturer Product Number | 823902-SF |
Description | RE100-0.6-33M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 600mA DCR 735mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 823902-SF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 33 mH @ 10 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 735mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.780" L x 0.583" W (19.80mm x 14.80mm) | |
Height (Max) | 0.417" (10.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.77000 | kr.11.77 |
| 10 | kr.9.67100 | kr.96.71 |
| 25 | kr.8.94560 | kr.223.64 |
| 50 | kr.8.43360 | kr.421.68 |
| 100 | kr.7.95130 | kr.795.13 |
| 250 | kr.7.35668 | kr.1,839.17 |
| 500 | kr.6.93706 | kr.3,468.53 |
| 1.100 | kr.6.48939 | kr.7,138.33 |
| 3.300 | kr.5.91449 | kr.19,517.82 |
| Unit Price without VAT: | kr.11.77000 |
|---|---|
| Unit Price with VAT: | kr.14.71250 |



