


L001047-01 | |
|---|---|
DigiKey Part Number | 994-L001047-01-ND |
Manufacturer | |
Manufacturer Product Number | L001047-01 |
Description | FPC ANT, FERRITE, 13.56MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 32.24mm L x 23.00mm W x 0.24mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.9.81900 | kr.98.19 |
| 50 | kr.8.42460 | kr.421.23 |
| 100 | kr.7.99310 | kr.799.31 |
| 250 | kr.7.53724 | kr.1,884.31 |
| 500 | kr.7.26218 | kr.3,631.09 |
| 1.000 | kr.7.03596 | kr.7,035.96 |
| 2.500 | kr.6.79708 | kr.16,992.70 |
| 5.000 | kr.6.65312 | kr.33,265.60 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |



