EDSP06SGLNNTU04 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.21.91454
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.17.66980
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 294
Unit Price: kr.27.56000
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: kr.24.87000
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: kr.23.91000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 1.596
Unit Price: kr.26.28000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.15.39938
Datasheet
New Product
Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDSP06SGLNNTU04

DigiKey Part Number
1111-EDSP06SGLNNTU04-ND
Manufacturer
Manufacturer Product Number
EDSP06SGLNNTU04
Description
E STACK PIANO 6P G LONG TUBE PD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
TE Connectivity AMP Connectors
Height Above Board
0.197" (5.00mm)
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
6
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyamide (PA), Nylon
Voltage Rating
24VDC
Length
0.596" (15.14mm)
Actuator Type
Piano
Mechanical Life
2,000 Cycles
Actuator Level
Raised
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDSP06SGLFNTU04TE Connectivity01111-EDSP06SGLFNTU04-NDkr.21.91454Parametric Equivalent
EDSP06SGLNNTR04TE Connectivity01111-EDSP06SGLNNTR04TR-NDkr.17.66980Parametric Equivalent
EDSP06SGLFNTU04TE Connectivity ALCOSWITCH Switches294450-2653-NDkr.27.56000Parametric Equivalent
EDSP06SGLNNTR04TE Connectivity ALCOSWITCH Switches0450-2573-1-NDkr.24.87000Parametric Equivalent
EDSP06SGLNNTU04TE Connectivity ALCOSWITCH Switches0450-2569-NDkr.23.91000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
527kr.18.94319kr.9,983.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.94319
Unit Price with VAT:kr.23.67899