Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDSP06SGLNNTR04 | |
|---|---|
DigiKey Part Number | 450-2573-2-ND - Tape & Reel (TR) 450-2573-1-ND - Cut Tape (CT) 450-2573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDSP06SGLNNTR04 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | EDSP06SGLNNTR04 Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.197" (5.00mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.596" (15.14mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSP06SGLFNTU04 | TE Connectivity ALCOSWITCH Switches | 294 | 450-2653-ND | kr.27.56000 | Parametric Equivalent |
| EDSP06SGLNNTU04 | TE Connectivity ALCOSWITCH Switches | 0 | 450-2569-ND | kr.23.91000 | Parametric Equivalent |
| EDSP06SGLFNTU04 | TE Connectivity | 0 | 1111-EDSP06SGLFNTU04-ND | kr.21.91454 | Parametric Equivalent |
| EDSP06SGLNNTR04 | TE Connectivity | 0 | 1111-EDSP06SGLNNTR04TR-ND | kr.17.66980 | Parametric Equivalent |
| EDSP06SGLNNTU04 | TE Connectivity | 0 | 1111-EDSP06SGLNNTU04-ND | kr.18.94319 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.87000 | kr.24.87 |
| 10 | kr.20.81300 | kr.208.13 |
| 25 | kr.19.28880 | kr.482.22 |
| 100 | kr.17.18910 | kr.1,718.91 |
| 250 | kr.15.97268 | kr.3,993.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.14.78191 | kr.10,347.34 |
| 1.400 | kr.14.08465 | kr.19,718.51 |
| 2.100 | kr.13.71432 | kr.28,800.07 |
| 3.500 | kr.13.28553 | kr.46,499.35 |
| 4.900 | kr.13.02516 | kr.63,823.28 |
| Unit Price without VAT: | kr.24.87000 |
|---|---|
| Unit Price with VAT: | kr.31.08750 |








