Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDSP06SGLNNTU04 | |
|---|---|
DigiKey Part Number | 450-2569-ND |
Manufacturer | |
Manufacturer Product Number | EDSP06SGLNNTU04 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.197" (5.00mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.596" (15.14mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSP06SGLFNTU04 | TE Connectivity ALCOSWITCH Switches | 294 | 450-2653-ND | kr.27.56000 | Parametric Equivalent |
| EDSP06SGLNNTR04 | TE Connectivity ALCOSWITCH Switches | 0 | 450-2573-1-ND | kr.24.87000 | Parametric Equivalent |
| EDSP06SGLFNTU04 | TE Connectivity | 0 | 1111-EDSP06SGLFNTU04-ND | kr.21.91454 | Parametric Equivalent |
| EDSP06SGLNNTR04 | TE Connectivity | 0 | 1111-EDSP06SGLNNTR04TR-ND | kr.17.66980 | Parametric Equivalent |
| EDSP06SGLNNTU04 | TE Connectivity | 0 | 1111-EDSP06SGLNNTU04-ND | kr.18.94319 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.91000 | kr.23.91 |
| 10 | kr.19.99900 | kr.199.99 |
| 31 | kr.18.20032 | kr.564.21 |
| 124 | kr.16.22508 | kr.2,011.91 |
| 279 | kr.15.21075 | kr.4,243.80 |
| 527 | kr.14.49281 | kr.7,637.71 |
| 1.023 | kr.13.81672 | kr.14,134.50 |
| 2.511 | kr.13.01593 | kr.32,683.00 |
| 5.022 | kr.12.48257 | kr.62,687.47 |
| Unit Price without VAT: | kr.23.91000 |
|---|---|
| Unit Price with VAT: | kr.29.88750 |








