Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0805F200R | |
|---|---|
DigiKey Part Number | 1111-CRG0805F200RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0805F200R |
Description | THICK FILM RESISTORS-SMD CRG0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F200R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07200RL | YAGEO | 75.705 | YAG3707CT-ND | kr.0.64000 | Parametric Equivalent |
| AC0805FR-13200RL | YAGEO | 39.763 | 13-AC0805FR-13200RLCT-ND | kr.0.64000 | Parametric Equivalent |
| CAS10F2000CT | Cal-Chip Electronics, Inc. | 4.986 | 4713-CAS10F2000CT-ND | kr.0.96000 | Parametric Equivalent |
| CRCW0805200RFHEAP | Vishay Dale | 0 | 541-CRCW0805200RFHEAPCT-ND | kr.1.41000 | Parametric Equivalent |
| CRCW0805200RFKEAC | Vishay Dale | 62.763 | 541-4146-1-ND | kr.0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.04757 | kr.951.40 |
| Unit Price without VAT: | kr.0.04757 |
|---|---|
| Unit Price with VAT: | kr.0.05946 |











