KTR10EZPF2000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5.871
Unit Price: kr.1.54000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.03945
Datasheet

Direct


Panasonic Industry
In Stock: 6.086
Unit Price: kr.0.77000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09950
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.15446
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 150.183
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 301
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.05394
Datasheet

Upgrade


Vishay Dale
In Stock: 801
Unit Price: kr.1.03000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.12676
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.12092
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.24125
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11720
Datasheet
200 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF2000

DigiKey Part Number
RHM200AHTR-ND - Tape & Reel (TR)
RHM200AHCT-ND - Cut Tape (CT)
RHM200AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF2000
Description
RES SMD 200 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF2000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR10EZPF2000Rohm Semiconductor5.871846-SDR10EZPF2000CT-NDkr.1.54000Similar
CRG0805F200RTE Connectivity Passive Product0CRG0805F200R-NDkr.0.03945Direct
ERJ-6ENF2000VPanasonic Industry6.086P200CCT-NDkr.0.77000Direct
RC2012F201CSSamsung Electro-Mechanics01276-5234-2-NDkr.0.09950Direct
RGC0805FTD200RStackpole Electronics Inc0RGC0805FTD200R-NDkr.0.15446Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20089kr.1,004.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.20089
Unit Price with VAT:kr.0.25111