
RK73G2ATTD2000F | |
|---|---|
DigiKey Part Number | 2019-RK73G2ATTD2000FTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD2000FCT-ND - Cut Tape (CT) 2019-RK73G2ATTD2000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD2000F |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD2000F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.73700 | kr.7.37 |
| 25 | kr.0.58720 | kr.14.68 |
| 50 | kr.0.50120 | kr.25.06 |
| 100 | kr.0.43330 | kr.43.33 |
| 250 | kr.0.36536 | kr.91.34 |
| 500 | kr.0.32602 | kr.163.01 |
| 1.000 | kr.0.29486 | kr.294.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24509 | kr.1,225.45 |
| 10.000 | kr.0.23059 | kr.2,305.90 |
| 15.000 | kr.0.22353 | kr.3,352.95 |
| 25.000 | kr.0.21588 | kr.5,397.00 |
| 35.000 | kr.0.21149 | kr.7,402.15 |
| 50.000 | kr.0.20735 | kr.10,367.50 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

