Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0603F1K5 | |
|---|---|
DigiKey Part Number | 1111-CRG0603F1K5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603F1K5 |
Description | THICK FILM RESISTORS-SMD CRG0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F1K5 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-071K5L | YAGEO | 120.838 | 311-1.5KLDCT-ND | kr.0.63000 | Parametric Equivalent |
| AF0603FR-071K5L | YAGEO | 6.680 | 13-AF0603FR-071K5LCT-ND | kr.0.63000 | Parametric Equivalent |
| CAS06F1501CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F1501CT-ND | kr.0.63000 | Parametric Equivalent |
| CR0603-FX-1501EPF | Bourns Inc. | 0 | 118-CR0603-FX-1501EPFTR-ND | kr.0.02859 | Parametric Equivalent |
| CRCW06031K50FKEAC | Vishay Dale | 50 | 541-4020-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.02953 | kr.738.25 |
| Unit Price without VAT: | kr.0.02953 |
|---|---|
| Unit Price with VAT: | kr.0.03691 |












