
ERJ-U03F1501V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F1501VTR-ND - Tape & Reel (TR) 10-ERJ-U03F1501VCT-ND - Cut Tape (CT) 10-ERJ-U03F1501VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F1501V |
Description | RES 1.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F1501V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U3RD1501V | Panasonic Industry | 4.263 | 10-ERJ-U3RD1501VCT-ND | kr.1.39000 | Parametric Equivalent |
| AF0603FR-071K5L | YAGEO | 6.654 | 13-AF0603FR-071K5LCT-ND | kr.0.63000 | Parametric Equivalent |
| CAS06F1501CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F1501CT-ND | kr.0.63000 | Parametric Equivalent |
| SFR03EZPF1501 | Rohm Semiconductor | 5.228 | 846-SFR03EZPF1501CT-ND | kr.0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.44400 | kr.4.44 |
| 25 | kr.0.34480 | kr.8.62 |
| 50 | kr.0.28920 | kr.14.46 |
| 100 | kr.0.24470 | kr.24.47 |
| 250 | kr.0.20036 | kr.50.09 |
| 500 | kr.0.17486 | kr.87.43 |
| 1.000 | kr.0.15482 | kr.154.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11824 | kr.591.20 |
| 10.000 | kr.0.10931 | kr.1,093.10 |
| 15.000 | kr.0.10496 | kr.1,574.40 |
| 25.000 | kr.0.10025 | kr.2,506.25 |
| 35.000 | kr.0.09756 | kr.3,414.60 |
| 50.000 | kr.0.09501 | kr.4,750.50 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

