Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR0603-FX-1501EPF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-1501EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-1501EPF |
Description | RES 0603 1K5 1% 100MW TC100 LOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-071K5L | YAGEO | 120.753 | 311-1.5KLDCT-ND | kr.0.63000 | Parametric Equivalent |
| AF0603FR-071K5L | YAGEO | 6.654 | 13-AF0603FR-071K5LCT-ND | kr.0.63000 | Parametric Equivalent |
| CAS06F1501CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F1501CT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW06031K50FKEAC | Vishay Dale | 0 | 541-4020-1-ND | kr.0.63000 | Parametric Equivalent |
| CRCW06031K50FKEBC | Vishay Dale | 0 | CRCW06031K50FKEBC-ND | kr.0.02651 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.02859 | kr.714.75 |
| Unit Price without VAT: | kr.0.02859 |
|---|---|
| Unit Price with VAT: | kr.0.03574 |












