Parametric Equivalent

35221M8JT | |
|---|---|
DigiKey Part Number | 1111-35221M8JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35221M8JT |
Description | 3522 1M8 5 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35221M8JT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35221M8JT | TE Connectivity Passive Product | 0 | A121176CT-ND | kr.1.55113 | Parametric Equivalent |
| UPR25J185CT | Cal-Chip Electronics, Inc. | 2.000 | 4713-UPR25J185CT-ND | kr.4.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.02107 | kr.4,042.14 |
| Unit Price without VAT: | kr.2.02107 |
|---|---|
| Unit Price with VAT: | kr.2.52634 |



