Parametric Equivalent

35221M8JT | |
|---|---|
DigiKey Part Number | A121176TR-ND - Tape & Reel (TR) A121176CT-ND - Cut Tape (CT) A121176DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35221M8JT |
Description | RES SMD 1.8M OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35221M8JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.86000 | kr.4.86 |
| 10 | kr.2.93800 | kr.29.38 |
| 25 | kr.2.51120 | kr.62.78 |
| 50 | kr.2.26440 | kr.113.22 |
| 100 | kr.2.06980 | kr.206.98 |
| 250 | kr.2.01780 | kr.504.45 |
| 500 | kr.1.97236 | kr.986.18 |
| 1.000 | kr.1.66701 | kr.1,667.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.59466 | kr.3,189.32 |
| 4.000 | kr.1.51658 | kr.6,066.32 |
| 6.000 | kr.1.48415 | kr.8,904.90 |
| 10.000 | kr.1.45107 | kr.14,510.70 |
| 14.000 | kr.1.43723 | kr.20,121.22 |
| 20.000 | kr.1.43336 | kr.28,667.20 |
| Unit Price without VAT: | kr.4.86000 |
|---|---|
| Unit Price with VAT: | kr.6.07500 |



