
UPR25J185CT | |
|---|---|
DigiKey Part Number | 4713-UPR25J185CTTR-ND - Tape & Reel (TR) 4713-UPR25J185CT-ND - Cut Tape (CT) 4713-UPR25J185CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25J185CT |
Description | AEC-Q200RES2512 5% 1.8M OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.2.99900 | kr.29.99 |
| 25 | kr.2.55880 | kr.63.97 |
| 50 | kr.2.30520 | kr.115.26 |
| 100 | kr.2.10490 | kr.210.49 |
| 250 | kr.1.90148 | kr.475.37 |
| 500 | kr.1.78394 | kr.891.97 |
| 1.000 | kr.1.69043 | kr.1,690.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.61601 | kr.3,232.02 |
| 4.000 | kr.1.55679 | kr.6,227.16 |
| 6.000 | kr.1.52791 | kr.9,167.46 |
| 10.000 | kr.1.49660 | kr.14,966.00 |
| 14.000 | kr.1.47866 | kr.20,701.24 |
| 20.000 | kr.1.46169 | kr.29,233.80 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

