FN3258T1-55-34 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: kr.2,462.46000
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 5
Unit Price: kr.2,310.93000
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: kr.2,095.24000
Image for FN3258T1-55-34 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3258T1-55-34

DigiKey Part Number
817-FN3258T1-55-34-ND
Manufacturer
Manufacturer Product Number
FN3258T1-55-34
Description
S IND 3PH FILTERS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 55 A DC ~ 60Hz Single Stage Terminal Block
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
480 V
Manufacturer
TE Connectivity Schaffner
Current
55 A
Series
Frequency - Operating
DC ~ 60Hz
Packaging
Box
Applications
Regenerative Motor Drive
Part Status
Active
Approval Agency
CE, CSA, ENEC, UKCA, UR
Filter Type
Three Phase (Wye)
Operating Temperature
-25°C ~ 100°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
277 V
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN3256H-64-34-R60TE Connectivity Schaffner0817-FN3256H-64-34-R60-NDkr.2,462.46000Parametric Equivalent
FN3256H-64-34-R69TE Connectivity Schaffner5817-FN3256H-64-34-R69-NDkr.2,310.93000Parametric Equivalent
FN3270HN-65-34TE Connectivity Schaffner0817-FN3270HN-65-34-NDkr.2,095.24000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
6kr.2,456.42167kr.14,738.53
Manufacturers Standard Package
Unit Price without VAT:kr.2,456.42167
Unit Price with VAT:kr.3,070.52709