FN3270HN-65-34 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: kr.2,590.65000
Datasheet
Image for FN3270HN-65-34 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3270HN-65-34

DigiKey Part Number
817-FN3270HN-65-34-ND
Manufacturer
Manufacturer Product Number
FN3270HN-65-34
Description
S IND 3PH FILTERS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 65 A DC ~ 60Hz Single Stage Terminal Block
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
520 V
Manufacturer
TE Connectivity Schaffner
Current
65 A
Series
Frequency - Operating
DC ~ 60Hz
Packaging
Box
Applications
Regenerative Motor Drive
Part Status
Active
Approval Agency
CE, CSA, ENEC, UKCA, UR
Filter Type
Three Phase (Wye)
Operating Temperature
-25°C ~ 100°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN3011-75-62TE Connectivity Schaffner0817-FN3011-75-62-NDkr.2,590.65000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,118.38000kr.2,118.38
Manufacturers Standard Package
Unit Price without VAT:kr.2,118.38000
Unit Price with VAT:kr.2,647.97500