Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FN3256H-64-34-R60 | |
|---|---|
DigiKey Part Number | 817-FN3256H-64-34-R60-ND |
Manufacturer | |
Manufacturer Product Number | FN3256H-64-34-R60 |
Description | S IND 3PH+N FILTERS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 64 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 300 V | |
Voltage - Rated AC (Phase to Phase) | 520 V | |
Current | 64 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UKCA, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,334.22000 | kr.2,334.22 |
| Unit Price without VAT: | kr.2,334.22000 |
|---|---|
| Unit Price with VAT: | kr.2,917.77500 |




