Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VERSAFIT-1/8-9-SP | |
|---|---|
DigiKey Part Number | 484-VERSAFIT-1/8-9-SP-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-1/8-9-SP |
Description | HEATSHRINK 0.135" X 150M WHITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.135" (3.43mm) 2 to 1 White 492.1' (150.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 492.1' (150.0m) | |
Inner Diameter - Supplied | 0.135" (3.43mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.943.25000 | kr.943.25 |
| 2 | kr.867.52500 | kr.1,735.05 |
| 3 | kr.826.09333 | kr.2,478.28 |
| 5 | kr.776.68400 | kr.3,883.42 |
| 7 | kr.745.77714 | kr.5,220.44 |
| 10 | kr.714.35700 | kr.7,143.57 |
| 25 | kr.694.26760 | kr.17,356.69 |
| Unit Price without VAT: | kr.943.25000 |
|---|---|
| Unit Price with VAT: | kr.1,179.06250 |




