
VERSAFIT-1/8-9-SP | |
|---|---|
DigiKey Part Number | VERSAFIT-1/8-9-SP-500-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-1/8-9-SP |
Description | HEATSHRINK 0.135" X 500' WHITE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.135" (3.43mm) 2 to 1 White 492.1' (150.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 492.1' (150.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.135" (3.43mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 309-60291 | HellermannTyton | 0 | 309-60291-ND | kr.10.48970 | Similar |






