
RNF-150-1/4-0-SP | |
|---|---|
DigiKey Part Number | 484-RNF-150-1/4-0-SP-30-ND |
Manufacturer | |
Manufacturer Product Number | RNF-150-1/4-0-SP |
Description | HEATSHRINK 1/4" X 30M BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 98.4' (30.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 98.4' (30.0m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.962.82000 | kr.962.82 |
| 5 | kr.902.63000 | kr.4,513.15 |
| 10 | kr.842.45800 | kr.8,424.58 |
| 25 | kr.800.33800 | kr.20,008.45 |
| 50 | kr.782.28480 | kr.39,114.24 |
| 100 | kr.764.23170 | kr.76,423.17 |
| Unit Price without VAT: | kr.962.82000 |
|---|---|
| Unit Price with VAT: | kr.1,203.52500 |







