Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT1000-3/8-X-STK | |
|---|---|
DigiKey Part Number | MT1000-3/8-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | MT1000-3/8-X-STK |
Description | HEATSHRINK 3/8" X 4' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.375" (9.53mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.013" (0.33mm) |
Series | Material |
Packaging Bulk | Features Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 155°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.375" (9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RW-175-3/8-X-STK | TE Connectivity Raychem Cable Protection | 0 | 484-RW-175-3/8-X-STK-ND | kr.58.26940 | Parametric Equivalent |
| RW-175-E-3/8-X-STK | TE Connectivity Raychem Cable Protection | 0 | 484-RW-175-E-3/8-X-STK-ND | kr.30.08848 | Parametric Equivalent |
| RW-175-E-3/8-X-STK | TE Connectivity | 0 | 1111-RW-175-E-3/8-X-STK-ND | kr.43.64233 | Parametric Equivalent |



