RW-175-E-3/8-X-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.58.26940
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.30.08848
Datasheet
New Product
Image for RW-175-E-3/8-X-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW-175-E-3/8-X-STK

DigiKey Part Number
1111-RW-175-E-3/8-X-STK-ND
Manufacturer
Manufacturer Product Number
RW-175-E-3/8-X-STK
Description
RW-175-E-3/8-X-STK
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.375" (9.53mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.187" (4.75mm)
Mfr
Recovered Wall Thickness
0.013" (0.33mm)
Series
Material
Packaging
Bag
Features
Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 175°C
Shrinkage Ratio
Shrink Temperature
155°C
Length
4.00' (1.22m)
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
0.375" (9.53mm)
Shelf Life
144 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RW-175-3/8-X-STKTE Connectivity Raychem Cable Protection0484-RW-175-3/8-X-STK-NDkr.58.26940Parametric Equivalent
RW-175-E-3/8-X-STKTE Connectivity Raychem Cable Protection0484-RW-175-E-3/8-X-STK-NDkr.30.08848Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
30kr.43.64233kr.1,309.27
Unit Price without VAT:kr.43.64233
Unit Price with VAT:kr.54.55291