Parametric Equivalent
Parametric Equivalent

RW-175-E-3/8-X-STK | |
|---|---|
DigiKey Part Number | 484-RW-175-E-3/8-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | RW-175-E-3/8-X-STK |
Description | RW-175-E-3/8-X-STK 1=4FT STICK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.375" (9.53mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.013" (0.33mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant |
Packaging Bag | Color |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 155°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RW-175-3/8-X-STK | TE Connectivity Raychem Cable Protection | 0 | 484-RW-175-3/8-X-STK-ND | kr.58.26940 | Parametric Equivalent |
| RW-175-E-3/8-X-STK | TE Connectivity | 0 | 1111-RW-175-E-3/8-X-STK-ND | kr.43.64233 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.30.08848 | kr.36,106.18 |
| Unit Price without VAT: | kr.30.08848 |
|---|---|
| Unit Price with VAT: | kr.37.61060 |





