
C5E-24B114-Y18-0 | |
|---|---|
DigiKey Part Number | 484-C5E-24B114-Y18-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | C5E-24B114-Y18-0 |
Description | C5E-24B114-Y18-0 FOOT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.328" (8.33mm) |
Mfr | Shield Type Foil, Braid |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -40°C ~ 105°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Strand 7/32 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Spool Size 2000.0' (609.6m) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.121.54000 | kr.121.54 |
| 5 | kr.108.44000 | kr.542.20 |
| 10 | kr.103.19600 | kr.1,031.96 |
| 25 | kr.96.59880 | kr.2,414.97 |
| 50 | kr.91.84640 | kr.4,592.32 |
| 100 | kr.87.28720 | kr.8,728.72 |
| Unit Price without VAT: | kr.121.54000 |
|---|---|
| Unit Price with VAT: | kr.151.92500 |






