
C5E-24B114-Y18-0 | |
|---|---|
DigiKey Part Number | C5E-24B114-Y18-0-25-ND |
Manufacturer | |
Manufacturer Product Number | C5E-24B114-Y18-0 |
Description | CABLE CAT5E 8COND 24AWG BLK 25' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.328" (8.33mm) |
Mfr | Shield Type Foil, Braid |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Discontinued at DigiKey | Jacket Color Black |
Cable Type | Operating Temperature -40°C ~ 105°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Strand 7/32 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,770.64000 | kr.1,770.64 |
| 2 | kr.1,684.06500 | kr.3,368.13 |
| 3 | kr.1,635.04333 | kr.4,905.13 |
| 5 | kr.1,574.98200 | kr.7,874.91 |
| Unit Price without VAT: | kr.1,770.64000 |
|---|---|
| Unit Price with VAT: | kr.2,213.30000 |






