
C5E-24B114-Y18-0 | |
|---|---|
DigiKey Part Number | C5E-24B114-Y18-0-01-ND |
Manufacturer | |
Manufacturer Product Number | C5E-24B114-Y18-0 |
Description | CABLE CAT5E 8COND 24AWG BLACK 1' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid 1.00' (0.30m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.328" (8.33mm) |
Mfr | Shield Type Foil, Braid |
Packaging Bulk | Length 1.00' (0.30m) |
Part Status Discontinued at DigiKey | Jacket Color Black |
Cable Type | Operating Temperature -40°C ~ 105°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Strand 7/32 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |






