7-1393239-6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.23.91750
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.19.01810
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.19.59440
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.19.59440
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.19.01810
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.19.01810
Datasheet

Similar


Panasonic Industry
In Stock: 5
Unit Price: kr.21.75000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.19.59440
Datasheet
General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

7-1393239-6

DigiKey Part Number
7-1393239-6-ND
Manufacturer
Manufacturer Product Number
7-1393239-6
Description
RELAY GEN PURPOSE SPDT 16A 48V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7-1393239-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
33.6 VDC
Part Status
Active
Must Release Voltage
4.8 VDC
Mounting Type
Operate Time
9 ms
Coil Voltage
Release Time
6 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
16 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
400VAC - Max
Approval Agency
CQC, CSA, cURus, VDE
Load - Max Switching
6400VA
Relay Type
Coil Current
8.7 mA
Coil Resistance
5.52 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALZ11B48Panasonic Industry0255-4092-5-NDkr.23.91750Similar
ALZ11B48WPanasonic Industry0ALZ11B48W-NDkr.19.01810Similar
ALZ11F48Panasonic Industry0ALZ11F48-NDkr.19.59440Similar
ALZ11F48WPanasonic Industry0ALZ11F48W-NDkr.19.59440Similar
ALZ12B48Panasonic Industry0ALZ12B48-NDkr.19.01810Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
3.000kr.28.88003kr.86,640.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.88003
Unit Price with VAT:kr.36.10004