Similar
Similar
Similar
Similar




ALZ12F48W | |
|---|---|
DigiKey Part Number | ALZ12F48W-ND |
Manufacturer | |
Manufacturer Product Number | ALZ12F48W |
Description | RELAY GEN PURPOSE SPDT 16A 48V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 33.6 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 8.3 mA | Coil Resistance 5.76 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ12F48 | Panasonic Industry | 5 | 255-4091-5-ND | kr.21.75000 | Parametric Equivalent |
| 1-1393240-6 | TE Connectivity Potter & Brumfield Relays | 0 | 1-1393240-6-ND | kr.72.32765 | Similar |
| 2-1415899-4 | TE Connectivity Potter & Brumfield Relays | 0 | PB2493-ND | kr.21.75000 | Similar |
| 5-1415899-6 | TE Connectivity Potter & Brumfield Relays | 0 | 5-1415899-6-ND | kr.15.12371 | Similar |
| 7-1393239-6 | TE Connectivity Potter & Brumfield Relays | 0 | 7-1393239-6-ND | kr.28.88003 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.19.59440 | kr.1,959.44 |
| Unit Price without VAT: | kr.19.59440 |
|---|---|
| Unit Price with VAT: | kr.24.49300 |







