ALZ12B48W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.19.01810
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: kr.72.32765
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: kr.21.75000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: kr.15.12371
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: kr.28.88003
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 6.625
Unit Price: kr.41.21000
Datasheet
General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ALZ12B48W

DigiKey Part Number
ALZ12B48W-ND
Manufacturer
Manufacturer Product Number
ALZ12B48W
Description
RELAY GEN PURPOSE SPDT 16A 48V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class B
Packaging
Bulk
Must Operate Voltage
33.6 VDC
Part Status
Active
Must Release Voltage
4.8 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
16 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
440VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
7040VA
Relay Type
Coil Current
8.3 mA
Coil Resistance
5.76 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALZ12B48Panasonic Industry0ALZ12B48-NDkr.19.01810Parametric Equivalent
1-1393240-6TE Connectivity Potter & Brumfield Relays01-1393240-6-NDkr.72.32765Similar
2-1415899-4TE Connectivity Potter & Brumfield Relays0PB2493-NDkr.21.75000Similar
5-1415899-6TE Connectivity Potter & Brumfield Relays05-1415899-6-NDkr.15.12371Similar
7-1393239-6TE Connectivity Potter & Brumfield Relays07-1393239-6-NDkr.28.88003Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.19.01810kr.1,901.81
Manufacturers Standard Package
Unit Price without VAT:kr.19.01810
Unit Price with VAT:kr.23.77263