Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TYEH1V106E55MTR | |
|---|---|
DigiKey Part Number | TYEH1V106E55MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYEH1V106E55MTR |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 32.2 mA @ 10 kHz |
Packaging Tape & Reel (TR) | Size / Dimension 0.197" Dia (5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.209" (5.30mm) |
Capacitance | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG1V100MCL1GB | Nichicon | 3.942 | 493-10059-1-ND | kr.5.77000 | Direct |
| UZT1V100MCL1GB | Nichicon | 911 | 493-10173-1-ND | kr.5.26000 | Direct |
| UWT1V100MCL1GB | Nichicon | 2.325 | 493-2198-1-ND | kr.2.22000 | Upgrade |
| UWZ1V100MCL1GB | Nichicon | 2.034 | 493-9949-1-ND | kr.2.66000 | Upgrade |
| EEE-FC1V100AR | Panasonic Industry | 2.251 | PCE4366CT-ND | kr.3.04000 | Similar |










