



UZG1V100MCL1GB | |
|---|---|
DigiKey Part Number | 493-10059-2-ND - Tape & Reel (TR) 493-10059-1-ND - Cut Tape (CT) 493-10059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZG1V100MCL1GB |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG1V100MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 33 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.156" (3.95mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.66500 | kr.36.65 |
| 50 | kr.2.76560 | kr.138.28 |
| 100 | kr.2.48150 | kr.248.15 |
| 500 | kr.1.99178 | kr.995.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.83740 | kr.1,837.40 |
| 2.000 | kr.1.70911 | kr.3,418.22 |
| 3.000 | kr.1.64434 | kr.4,933.02 |
| 5.000 | kr.1.57217 | kr.7,860.85 |
| 7.000 | kr.1.52974 | kr.10,708.18 |
| 10.000 | kr.1.48876 | kr.14,887.60 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

