10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HB1V100AR

DigiKey Part Number
PCE4772TR-ND - Tape & Reel (TR)
PCE4772CT-ND - Cut Tape (CT)
PCE4772DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HB1V100AR
Description
CAP ALUM 10UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HB1V100AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
47.6 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.228" (5.80mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HA1V100ARPanasonic Industry977PCE4681CT-NDkr.2.66000Direct
EEE-HA1V100RPanasonic Industry12.707PCE4234CT-NDkr.2.22000Direct
EEE-HB1V100SRPanasonic Industry3.86110-EEE-HB1V100SRCT-NDkr.2.92000Direct
EEE-FK1H100URPanasonic Industry40.762PCE3808CT-NDkr.2.85000Upgrade
EEE-FK1V100ARPanasonic Industry1.987PCE4421CT-NDkr.3.36000Upgrade
In-Stock: 707
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.71200kr.17.12
50kr.1.25920kr.62.96
100kr.1.11460kr.111.46
500kr.0.86618kr.433.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.77316kr.773.16
2.000kr.0.70904kr.1,418.08
3.000kr.0.67663kr.2,029.89
5.000kr.0.64050kr.3,202.50
7.000kr.0.61926kr.4,334.82
10.000kr.0.59874kr.5,987.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750