Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CRGV1206J680K | |
|---|---|
DigiKey Part Number | CRGV1206J680K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV1206J680K |
Description | RES SMD 680K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV1206J680K Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206680KJNEAC | Vishay Dale | 0 | CRCW1206680KJNEAC-ND | kr.0.04977 | Upgrade |
| CRCW1206680KJNEBC | Vishay Dale | 0 | CRCW1206680KJNEBC-ND | kr.0.04977 | Upgrade |
| RCV1206680KJNEA | Vishay Dale | 0 | BC2844TR-ND | kr.0.22986 | Upgrade |
| CR1206-JW-684ELF | Bourns Inc. | 24.937 | 118-CR1206-JW-684ELFCT-ND | kr.0.63000 | Similar |
| CR1206-JW-684GLF | Bourns Inc. | 0 | CR1206-JW-684GLF-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.14292 | kr.2,858.40 |
| Unit Price without VAT: | kr.0.14292 |
|---|---|
| Unit Price with VAT: | kr.0.17865 |







