Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RCV1206680KJNEA | |
|---|---|
DigiKey Part Number | BC2844TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCV1206680KJNEA |
Description | RES SMD 680K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV1206680KJNEA Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206680KJNEA | Vishay Dale | 18.376 | 541-680KECT-ND | kr.0.63000 | Similar |
| CRCW1206680KJNEAC | Vishay Dale | 0 | CRCW1206680KJNEAC-ND | kr.0.04977 | Similar |
| CRCW1206680KJNEB | Vishay Dale | 0 | CRCW1206680KJNEB-ND | kr.0.05327 | Similar |
| CRCW1206680KJNEBC | Vishay Dale | 0 | CRCW1206680KJNEBC-ND | kr.0.04977 | Similar |
| CRCW1206680KJNTB | Vishay Dale | 0 | CRCW1206680KJNTB-ND | kr.0.12994 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22986 | kr.1,149.30 |
| Unit Price without VAT: | kr.0.22986 |
|---|---|
| Unit Price with VAT: | kr.0.28733 |









