CRCW1206680KJNTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.22986
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.43012
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.15159
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.14380
Datasheet

Direct


Panasonic Industry
In Stock: 56.542
Unit Price: kr.0.95000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10.000
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5.000
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 24.937
Unit Price: kr.0.63000
Datasheet
680 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206680KJNTB

DigiKey Part Number
CRCW1206680KJNTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206680KJNTB
Description
RES SMD 680K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
680 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206680KJNTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206680KJNEACVishay Dale0CRCW1206680KJNEAC-NDkr.0.04977Similar
CRCW1206680KJNEBCVishay Dale0CRCW1206680KJNEBC-NDkr.0.04977Similar
RCV1206680KJNEAVishay Dale0BC2844TR-NDkr.0.22986Similar
CRCW1206680KFHEAPVishay Dale0CRCW1206680KFHEAP-NDkr.0.43012Parametric Equivalent
CRCW1206680KFKTAVishay Dale0CRCW1206680KFKTA-NDkr.0.15159Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12994kr.1,299.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.12994
Unit Price with VAT:kr.0.16243