Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CRGV1206J4M7 | |
|---|---|
DigiKey Part Number | CRGV1206J4M7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV1206J4M7 |
Description | RES SMD 4.7M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV1206J4M7 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FW-4704ELF | Bourns Inc. | 24.179 | 118-CR1206-FW-4704ELFCT-ND | kr.0.63000 | Upgrade |
| CRCW12064M70JNEAC | Vishay Dale | 0 | CRCW12064M70JNEAC-ND | kr.0.04977 | Upgrade |
| CRCW12064M70JNEBC | Vishay Dale | 0 | CRCW12064M70JNEBC-ND | kr.0.04977 | Upgrade |
| RCV12064M70JNEA | Vishay Dale | 23.166 | 541-3555-1-ND | kr.1.39000 | Upgrade |
| RMCF1206FT4M70 | Stackpole Electronics Inc | 50.770 | RMCF1206FT4M70CT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.14292 | kr.2,858.40 |
| Unit Price without VAT: | kr.0.14292 |
|---|---|
| Unit Price with VAT: | kr.0.17865 |






