Direct
Direct
Direct
Direct
Direct
Similar
Similar

CRCW12064M70JNTA | |
|---|---|
DigiKey Part Number | CRCW12064M70JNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12064M70JNTA |
Description | RES SMD 4.7M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064M70JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12064M70JNEA | Vishay Dale | 9.973 | 541-4.7MECT-ND | kr.0.63000 | Direct |
| ERJ-8GEYJ475V | Panasonic Industry | 341.893 | P4.7MECT-ND | kr.0.95000 | Direct |
| RC1206JR-074M7L | YAGEO | 3.638 | 311-4.7MERCT-ND | kr.0.63000 | Direct |
| RMCF1206JG4M70 | Stackpole Electronics Inc | 0 | RMCF1206JG4M70-ND | kr.0.02754 | Direct |
| RMCF1206JT4M70 | Stackpole Electronics Inc | 22.409 | 738-RMCF1206JT4M70CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14415 | kr.720.75 |
| Unit Price without VAT: | kr.0.14415 |
|---|---|
| Unit Price with VAT: | kr.0.18019 |






